ZF D459-V3LD Microswitch SPDT 16A Light Force, Medium Lever, Q.C. Dog-leg

MPN
D459-V3LD
Brand
ZF
Order Code
50-5263
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.48
10+ £2.75
50+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 420 in stockFurther 389 despatched in 4 working days

The ZF D459-V3LD electromechanical switch features an ergonomic and compact design for enhanced comfort and space efficiency.

It is suitable for applications requiring reliable operation in confined spaces.

This switch is commonly used in automotive and industrial settings.

The robust build ensures durability and long-lasting performance.


  • D459-V3A Micro Switch
  • Voltage rating 250 VAC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact
Type Microswitch
Contact Configuration On-(on)
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever
Illumination Type None
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot