ZF D453-V3LL Microswitch SPDT 16A Std Force, Long Lever, Q.C. Dog-leg

MPN
D453-V3LL
Brand
ZF
Order Code
50-2518
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.75
50+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The ZF D453-V3LL is an electromechanical switch featuring a double pole single throw (DPST) configuration.

It is rated at 16A and 250V, with a single pole normally open (SPNO) mechanism.

This switch is turquoise in colour and suitable for high-current applications.

Typical uses include home appliances and industrial equipment requiring reliable on/off control.


  • Maintained-Momentary
  • RoHS Compliant
  • D453-V2LL
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot