Sealey D440T Combi Fuel Tank 400L/50L Portable

MPN
D440T
Brand
Sealey
EAN-13
5054630017599
Order Code
94-4711
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from hard-wearing and durable polyethylene. Main 400L capacity tank suitable for diesel, supplied with a 12V, 40L/min pump kit and automatic shut-off nozzle. A removable 50L tank for AdBlue®, supplied with a 12V, 17L/min pump kit and manual nozzle. Includes 4m delivery hose (x2), dispenser nozzle holder (x2), 4m of cable (x2) and clamps to connect to a battery. Covered by a lockable lid. Not suitable for petrol. Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations.
  • Manufactured from hard-wearing and durable polyethylene.
  • Main 400L capacity tank suitable for diesel, supplied with a 12V, 40L/min pump kit and automatic shut-off nozzle.
  • A removable 50L tank for AdBlue®, supplied with a 12V, 17L/min pump kit and manual nozzle.
  • Includes 4m delivery hose (x2), dispenser nozzle holder (x2), 4m of cable (x2) and clamps to connect to a battery.
  • Covered by a lockable lid.
  • Not suitable for petrol.
  • Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations.
  • Model No. D440T
Capacity Diesel 400L/AdBlue® 50L
Colour Black
Current Diesel Pump; 15A, AdBlue Pump®; 6A
Flow Rate Diesel; 40L/min, AdBlue®; 17L/min
Nett Weight 68kg
Power Diesel; 180W, AdBlue®; 72W
Size (W x D x H) 1130 x 780 x 830mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot