Sealey D400T Portable Diesel Tank 400L 12V

MPN
D400T
Brand
Sealey
EAN-13
5054511555790
Order Code
94-2356
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £992.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from HDPE for the safe transportation and dispensing of diesel fuel when refilling on site equipment. Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations. Supplied with a 12V electric pump, 4m electric cable and clamps, and a 4m delivery hose with automatic fuel nozzle. Can be safely secured and transported on a pick-up truck or van, using grooves for tie down straps and six handles for positioning. Supplied with lockable cover. Not suitable for petrol.
  • Manufactured from HDPE for the safe transportation and dispensing of diesel fuel when refilling on site equipment.
  • Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations.
  • Supplied with a 12V electric pump, 4m electric cable and clamps, and a 4m delivery hose with automatic fuel nozzle.
  • Can be safely secured and transported on a pick-up truck or van, using grooves for tie down straps and six handles for positioning.
  • Supplied with lockable cover.
  • Not suitable for petrol.
  • Size (L x W x H): 1100 x 800 x 720mm.
  • Model No. D400T
Type Dispensing Tank
Material HDPE
Capacity 400L
Current 15A
Flow Rate 20L/min
Nett Weight 43.16kg
Power 180W
Size (W x D x H) 1100 x 800 x 720mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot