DEWALT D25133K-GB SDS Plus 3-Mode 26mm Hammer Drill 800W 240V

MPN
D25133K-GB
Brand
DEWALT
EAN-13
5035048546932
Order Code
95-3707
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £123.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The DEWALT D25133K SDS 3 Mode Hammer Drill is ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26mm in diameter. It has a rotation-stop mode for light chiselling applications in brick, soft masonry and occasionally concrete. It also features an impact-stop mode for drilling in wood, steel, ceramic and screwdriving applications.

The drill has a mechanical clutch that eliminates sudden high-torque reaction, should the bit jam. It features electronic variable speed for total control in any application. The ergonomic rubber coated back handle and industrial design provides easy and comfortable handling in any application.

Suitable for the following applications:
Drilling holes in solid masonry, concrete and stone from 4 to 26mm in diameter to various fixing.
Drilling through holes in masonry to house pipes and cables.
Light chipping in brick or masonry
Tile removal from kitchens and bathrooms.
Small channelling in brick.
Mortar and plaster removal.
Some drilling in wood and steel.

Supplied with:
1 x Multi-position rubber side handle
1 x Depth stop
1 x Heavy-duty carrying case.

Specifications:

Mode: Rotary, SDS Hammer, Chisel Only
Input Power: 800W
No Load Speed: 0-1,500/min.
Impact Rate: 0-5,550/bpm, 2.6 joules
Capacity: Wood 30mm, Steel 13mm, Concrete 26mm, Core 50mm
Toolholder: SDS Plus
Weight: 2.3kg

DEWALT D25133K SDS Plus 3 Mode 26mm Hammer Drill 800 Watt 240 Volt Version.


Type Drill

Reviews

Be the first to submit a review

Trustpilot