Christmas Opening Hours and Delivery Dates here

Crydom D2410 Solid State Relay 10A 3-32VDC

Order Code:

50-8407

Brand: Crydom MPN: D2410 EAN-13: 4016138061970
Qty Unit Price (Ex VAT)
1+ £45.06
5+ £44.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

An SSR that features a modern SMD-technology design. The relay has an optically isolated SCR output for high switching loads in industrial applications. The industry standard 'hockey-puck' housing is suitable for both chassis and heat sink mounting.


  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Load current 10A
  • Output type zero-cross
  • High reliablity in the most difficult applications
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature –40°C to +80°C
  • CSA, UL, VDE approved
Input Voltage 32V
Input Current 20mA
Contact Configuration SPST-NO
Switching Current 10A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 1500Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot