Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
LogIT D106010 LogIT LED Ammeter Pack of 10
Image Representative of Range

LogIT D106010 LogIT LED Ammeter Pack of 10

Order Code:  

88-2666

  Copy to clipboard
Brand: LogIT  Copy to clipboard MPN: D106010 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £387.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/06/2024

These compact and tough bench ammeters (current meters) have clear and bright red coloured displays on the front of the unit and horizontal 4mm input sockets on the rear, allowing convenient use on a workbench. This arrangement allows the position of the meter within a circuit to be easily seen, with the connecting wires laying flat.

Matching Voltmeters are available separately with a green coloured display to easily distinguish between the two types of meter.


  • Ammeter range: 0 to 10 Amps (2 decimal places)
  • Accuracy: ± 1.5%
  • Large bright RED LED display
  • Display size 32 x 19mm
  • 4mm input sockets mounted horizontally on rear panel
  • Colour-coded 4mm input sockets mounted horizontally to allow cables to lay flat
  • Tough ABS case
  • Unit size 130 x 90mm
  • Rear height 40mm, front height 15mm allowing perfect student viewing angle
  • Powered by 2x AA batteries (included)
  • SmartPower – manages internal batteries to extend life and performance
  • Designed and manufactured in the UK
  • Sold in packs of 10
Type Ammeter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review