Sealey D100T Portable Diesel Tank 100L 12V

MPN
D100T
Brand
Sealey
EAN-13
5054511555578
Order Code
94-2354
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £483.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from HDPE for the safe transportation and dispensing of diesel fuel when supplying on site equipment. Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations. Supplied with a 12V electric pump, 4m electric cable and clamps, security valve and a 4m delivery hose with fuel nozzle. Can be safely secured and transported on an ATV, pick-up truck or van, using grooves for tie down straps. Not suitable for petrol.
  • Manufactured from HDPE for the safe transportation and dispensing of diesel fuel when supplying on site equipment.
  • Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations.
  • Supplied with a 12V electric pump, 4m electric cable and clamps, and a 4m delivery hose with fuel nozzle.
  • Can be safely secured and transported on an ATV, pick-up truck or van, using grooves for tie down straps.
  • Not suitable for petrol.
  • Size (W x D x H): 900 x 500 x 480mm.
  • Model No. D100T
Type Dispensing Tank
Material HDPE
Capacity 100L
Current 15A
Flow Rate 20L/min
Nett Weight 13.52kg
Power 180W
Size (W x D x H) 900 x 500 x 480mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot