Christmas Opening Hours and Delivery Dates here

Crydom CXE240D5 Solid State Relay 5A 15-32VDC

Order Code:

50-8358

Brand: Crydom MPN: CXE240D5 EAN-13: 2050000815713
Qty Unit Price (Ex VAT)
1+ £18.27
5+ £18.13
10+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 14/01/2026

The Sensata/Crydom CXE240D5 is a solid state relay with a 5A current rating and a maximum voltage of 280VAC.

It features a PCB mount and is designed in a single inline package (SIP).

Its typical applications include industrial automation and control systems.

The relay offers reliable and efficient switching for high-performance electrical circuits.


  • Switching voltage 12 to 280V AC
  • Control voltage 3 to 15 V DC
  • Zero-cross output
  • SIP SSR
  • 5A Load current
Input Voltage 32V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 5A
Mounting Type PCB
Length 43.1mm
Width 25.4mm
Height 7.6mm
Impedance 1500Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot