Christmas Opening Hours and Delivery Dates here

Sony CXD5602PWBMAIN1E Spresense Main Board

Order Code:

75-1015

Brand: Sony MPN: CXD5602PWBMAIN1E EAN-13: 4548736089228
Qty Unit Price (Ex VAT)
1+ £44.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched same dayAdditional quantity lead time 4 weeks

Building on SONY's extensive experience of mobile phone technology, Spresense is a compact development board based on their power-efficient multi-core microcontroller CXD5602. It allows developers to create IoT applications in a very short time and is supported by the Arduino IDE as well as the more advanced NuttX based SDK.

Spresense is equipped with a real-time clock, 8MB of Flash memory, GPS receiver and supports high-resolution audio codecs. The board allows for IoT versatility and can be developed for a vast range of uses, such as a drone utilizing the GPS and high-performance processor, a smart speaker utilizing high-resolution audio recording and playback as well as the built-in full-digital amplifier, or a low-power time-lapse camera utilizing the camera interface.

This main board interfaces with the extension board which provides audio and digital I/O as well as an analog input and access to the microSD card slot.


  • CPU: ARM® Cortex®-M4F x 6 cores
  • Maximum clock frequency: 156MHz
  • SRAM: 1.5MB
  • Flash memory 8MB
  • Digital input / output: GPIO, SPI, I2C, UART, I2S
  • Analog input: 2-ch (0.7V range)
  • GNSS: GPS(L1-C/A), QZSS(L1-C/A), GLONASS(L1), WAAS, QZSS(L1-S)
  • Camera input: dedicated parallel interface
  • Size: 50mm x 20.6mm
  • Model name: CXD5602PWBMAIN1

Any questions?
Click here for SONY Spresense FAQs

Github links:
Spresense Arduino Library source
git clone
Spresense SDK source git clone --recursive


Type Spresense

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot