Christmas Opening Hours and Delivery Dates here

Sealey CX310 3-Level Composite Workshop Trolley

Order Code:

89-8713

Brand: Sealey MPN: CX310 EAN-13: 5051747724839
Qty Unit Price (Ex VAT)
1+ £190.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Composite garage workshop trolley with a 40kg capacity per shelf. Walls on only three sides of each shelf allow easy access when adding or removing items. Four large castors, two locking. May also be used as a janitorial trolley.

Model NoCX310
Capacity:40kg/Level
Nett Weight:16.74Kg
Overall Size (W x D x H):1140 x 513 x 960mm
Shelf Size (W x D):866 x 500mm

Type Workshop trolley
Load Capacity 40kg
Height 960mm
Length 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot