Sealey CX309 3-Level Composite Workshop Trolley

Order Code:

89-8710

Brand: Sealey MPN: CX309 EAN-13: 5051747724822
Qty Unit Price (Ex VAT)
1+ £123.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Composite garage workshop trolley with a 40kg capacity per shelf. Walls on only three sides of each shelf allow easy access when adding or removing items. Four large castors, two locking. May also be used as a janitorial trolley.

Model NoCX309
Capacity:40kg/Level
Nett Weight:9.99Kg
Overall Size (W x D x H):750 x 460 x 980mm
Shelf Size (W x D):625 x 420mm

Type Workshop trolley
Load Capacity 40kg
Height 980mm
Length 750mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot