Sealey CX102 Trolley 2-Level Heavy-Duty

Order Code:

89-4618

Brand: Sealey MPN: CX102 EAN-13: 5054511353051
Qty Unit Price (Ex VAT)
1+ £87.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Garage or workshop trolley with a 75kg capacity per shelf. Deep-walled shelves, which may be installed base down or base up to give either tool and component security or unobstructed access. Fitted with four wheels, two fixed and two locking castors.


  • Garage or workshop trolley with a 75kg capacity per shelf.
  • Deep-walled shelves, which may be installed base down or base up to give either tool and component security or unobstructed access.
  • Four large castors, two fitted with a brake.
  • Size (W x D x H): 775 x 410 x 900mm.
  • Model No. CX102
Type Shelf trolley
Load Capacity 160kg
Capacity 150kg (75kg/Level)
Height 900mm
Length 760mm
Nett Weight 13.00kg
Overall Size (W x D x H) 775 x 410 x 900mm
Shelf Size (W x D) 775 x 410 x 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot