Sealey CX101D Trolley 2-level Extra Heavy-duty with Lockable Drawer

Order Code:

89-4619

Brand: Sealey MPN: CX101D EAN-13: 5024209834001
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £152.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Garage or workshop trolley with an 80kg capacity per shelf. Deep-walled shelves, which may be installed base down or base up to give either tool and component security or unobstructed access. Full-width, lockable drawer with ball bearing slides. Fitted with four wheels, two fixed and two locking castors.



Model NoCX101D
Capacity:160kg (80kg/Level)
Drawer Size:680 x 375 x 75mm
Nett Weight:21.13Kg
Overall Size (W x D x H):760 x 410 x 900mm

Type Shelf trolley
Load Capacity 160kg
Capacity 160kg (80kg/Level)
Drawer Size 680 x 375 x 75mm
Height 900mm
Length 760mm
Nett Weight 21.13kg
Overall Size (W x D x H) 760 x 410 x 900mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot