Crydom CWD2450P Solid State Relay 50A 3-32VDC

MPN
CWD2450P
Brand
Crydom
Order Code
50-8400
Country of Origin
Mexico

Discontinued


A heavy duty solid state load relay that is housed in a standard 'hockey-puck' body that is suitable for chassis or heat sink mounting. High heat dissipation and low power dissipation reduces considerably the amount of cooling required. The relay has optically isolated SCR outputs for high switching loads in industrial applications.


  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Load current 50A
  • Output type zero-cross
  • Overvoltage protection
  • EMC Compliant for reliable operation in harsh environments
  • Removable IP20 touch-safe cover
  • DBC Substrate for superior thermal performance
  • LED Input status indicator
  • User-friendly connections
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature 4080
  • CSA, UL, VDE approved
Input Voltage 3 to 32 VDCV
Contact Configuration SPST-NO
Switching Current 50A
Switching Voltage 24 to 280V
Length 58.4mm
Width 45.7mm
Height 33mm
Input Current 10mA
Mounting Type Chassis
Output Type SCR

Questions

*Question functionality currently disabled
Question by: Product code: 50-8400

Q. Hi Can this be used to control DC voltages as well as AC? Thanks

A. Hi Peter, thanks for your question. This relay can control DC voltages between 3-32V but can only switch (load) AC voltages from 24-280V.


Trustpilot