Crydom CWD2425 Solid State Relay 25A 3-32VDC

MPN
CWD2425
Brand
Crydom
Order Code
50-8398
Country of Origin
Mexico

Discontinued


A heavy duty solid state load relay that is housed in a standard 'hockey-puck' body that is suitable for chassis or heat sink mounting. High heat dissipation and low power dissipation reduces considerably the amount of cooling required. The relay has optically isolated SCR outputs for high switching loads in industrial applications.


  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Load current 25A
  • Output type zero-cross
  • EMC Compliant for reliable operation in harsh environments
  • Removable IP20 touch-safe cover
  • DBC Substrate for superior thermal performance
  • LED Input status indicator
  • User-friendly connections
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature 4080
  • CSA, UL, VDE approved
Input Voltage 32V
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC
Length 58.4mm
Width 45.7mm
Height 33mm
Input Current 10mA
Mounting Type Panel
Weight 86.5g

Trustpilot