Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crydom CWA4890 Solid State Relay 90A 90-280VAC

Order Code:  

50-8397

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CWA4890  Copy to clipboard
 Report an error

Discontinued

A heavy duty solid state load relay that is housed in a standard 'hockey-puck' body that is suitable for chassis or heat sink mounting. High heat dissipation and low power dissipation reduces considerably the amount of cooling required. The relay has optically isolated SCR outputs for high switching loads in industrial applications.
  • Switching voltage 48 to 660V AC
  • Control voltage 90 to 280V AC
  • Load current 90A
  • Output type zero-cross
  • EMC Compliant for reliable operation in harsh environments
  • Removable IP20 touch-safe cover
  • DBC Substrate for superior thermal performance
  • LED Input status indicator
  • User-friendly connections
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature 4080
  • CSA, UL, VDE approved
Contact Configuration SPST-NO
Coil Voltage (DC) 280V
Coil Current 6mA
Impedance 14200Ω
Switching Voltage Max (AC) 660V
Mounting Type Panel
Height 33mm
Length 58.4mm
Width 45.7mm
Weight 86.5g
Switching Current Max 90A

Reviews


Be the first to submit a review