Christmas Opening Hours and Delivery Dates here

Crydom CWA4825 Solid State Relay 25A 90-280VAC

Order Code:

50-8394

Brand: Crydom MPN: CWA4825

Discontinued


A heavy duty solid state load relay that is housed in a standard 'hockey-puck' body that is suitable for chassis or heat sink mounting. High heat dissipation and low power dissipation reduces considerably the amount of cooling required. The relay has optically isolated SCR outputs for high switching loads in industrial applications.
  • Switching voltage 48 to 660V AC
  • Control voltage 90 to 280V AC
  • Load current 25A
  • Output type zero-cross
  • EMC Compliant for reliable operation in harsh environments
  • Removable IP20 touch-safe cover
  • DBC Substrate for superior thermal performance
  • LED Input status indicator
  • User-friendly connections
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature 4080
  • CSA, UL, VDE approved
Input Voltage 280V
Input Current 6mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 33mm
Impedance 14200Ω

Trustpilot