Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Crydom CWA2490 Solid State Relay 280VAC 90A Max Zero Cross

Crydom CWA2490 Solid State Relay 280VAC 90A Max Zero Cross

Order Code:  

49-4066

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CWA2490  Copy to clipboard
 Report an error

Discontinued

A 90A solid state load relay with an operating voltage of 24 to 280V AC, a control voltage of 90 to 280V AC and zero cross turn-on switching mode. This panel mounting device has a 'hockey-puck' type standard industrial housing and an aluminium DBC substrate that maximises thermal management. The relay is EMC compliant and has an optically isolated SCR output that gives high switching loads in industrial applications.
  • Removable IP20 touch-safe cover
  • LED Input status indicator
  • SCR output for heavy industrial loads
  • Screw type terminals
  • Thermally conductive epoxy encapsulation
  • Approvals UL, CSA, VDE
Contact Configuration SPST-NO
Coil Voltage (DC) 280V
Coil Current 6mA
Impedance 14200Ω
Switching Voltage Max (AC) 280V
Mounting Type Panel
Height 33mm
Length 58.4mm
Width 45.7mm
Weight 86.5g
Switching Current Max 90A

Reviews


Be the first to submit a review