Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Tiger Power Supplies CW-64-19W LED strip 6000K Cool White 80cri 12vdc 5M

Order Code:  

85-7719

  Copy to clipboard
Brand: Tiger Power Supplies  Copy to clipboard MPN: CW-64-19W Copy to clipboard EAN-13: 5060892270917
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.82
3+ £15.32
5+ £14.33
10+ £13.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 7 days
Tiger Power Supplies CW-64-19W-12 LED Strip is a flexible 2835 High Efficiency LED Strip which features 64 LEDs per metre. The LED strip can be cut at 62.5mm intervals.
A 12V DC supply is required to power the LED strip.

Suitable for a wide range of applications.


  • LED Colour: Cool White (CW) 6100-6900K
  • CRI: >80
  • Cutting Distance: 62.5mm
  • Input Voltage: 12V DC
  • Power: 3.8W/m
  • Supplied Length: 5m
Type LED strip
Length 5m
Supply Voltage (DC) 12V
Colour Cool White
Dimensions 5000 x 8 x 1.1mm
Power Consumption 3.8W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review