Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Cutting Wire

Order Code:  

06-9314

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 7742  Copy to clipboard EAN-13: 5060098474218
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
2+ £0.763

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
60 in Stock, despatched same dayAdditional quantity lead time 7 days

A braided steel wire, with wooden handles on both ends, for cutting clay and dough. It is ideal for cutting up blocks of clay and for removing forms from the banding wheel. Overall length 450mm.


  • Braided steel wire, with wooden handles on both ends, for cutting clay and dough
  • Ideal for cutting up blocks of clay and for removing forms from the banding wheel
  • Overall length 450mm
Type Cutting wire
Size 450mm
Capacity N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 August 2014 Question by: Rapid Customer | Product code: 06-9314
Q. Please can you advise me, what material is cutter wire made from and also the diameter of the wire, thanks in advance
A. Hi Steve. Thank you for your question. The wire is a braided steel wire and is 0.7mm thick.

Reviews


Be the first to submit a review