Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda CUS-250LD-24 Open Frame Power Supply 24VDC 10.5A

TDK-Lambda CUS-250LD-24 Open Frame Power Supply 24VDC 10.5A

Order Code:  

55-8754

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: CUS-250LD-24  Copy to clipboard EAN-13: 4016138863376
 Report an error

Discontinued

The TDK-Lambda CUS250LD-24 is a 24V 10.50A Low Profile, AC-DC Power Supply providing 165W of output power with convection cooling (requiring no fans). This design eliminates the need for fan maintenance, and reduces acoustic noise and vibrations. In addition, it features a low profile of only 30mm and a compact footprint of 198 x 101.6mm, making it an ideal choice for applications in light industrial, LED signage, communications, broadcast, point-of-sale, IT, and test and measurement equipment.

The CUS250LD-24 operates from a universal input of 85-264V AC, 47-63Hz, with PFC, enabling it to be used anywhere in the world. This unit has an input to output withstand voltage of 3kV AC.


  • Efficiency: 88-90%
  • Input voltage: 24V
  • Adjustment range: 21.6-26.4V
  • Output current: 10.5A
  • Max power: 252W
  • Load reg: 192mV
  • Line reg: 96mV
  • Ripple noise: 50mV
  • Dimensions: 30(H) x 198(L) x 102(W)mm
  • Temperature range: -25°C to +70°C
  • Type: Single output low profile power supply
  • Manufacturer's part: TDK-Lambda CUS250LD-24

Reviews


Be the first to submit a review