Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Curvy Bug Dryer - Large

Order Code:  

52-2469

  Copy to clipboard
Brand: Cricket  Copy to clipboard MPN: C4668  Copy to clipboard
  • Country of Origin: Poland
  • Not available for Export
 Report an error

Discontinued

This curvy bug dryer from Cricket is a well designed rack which provides an ideal sitting place for paintings that need drying out. A beautifully designed mobile character dryer with 30 sliding plastic coated wire shelves that will enhance any creative session. Additionally equipped with wheels for easy mobility.


  • Colour: Green and yellow
  • Dimensions: 72 x 172 x 52cm
  • Manufacturer's part C4668
Type Curvy
Size 1720 x 720 x 520mm
No. of Shelves 30

Reviews


Be the first to submit a review