Sealey CTM3030B Self-Adhesive Cable Tie Mount 30 x 30mm Black Pack Of 100

Order Code:

89-9553

Brand: Sealey MPN: CTM3030B EAN-13: 5051747890442
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 50 despatched in 2 working days

4-Way self-adhesive cable tie mount. Accepts ties up to 8mm wide. Mounts also have two screw holes for a more permanent fix.

Model NoCTM3030B
Colour:Black
Max. Tie Width:8mm
Nett Weight:0.18Kg
Size:30 x 30mm

Type Self-adhesive
Colour Black
Dimensions 30 x 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot