Techna CTEC440-030(N-P) Rccb cd) Residual Current Device 4 Pole 40A 30ma

Image Representative of Range

Techna CTEC440-030(N-P) Rccb cd) Residual Current Device 4 Pole 40A 30ma

MPN
CTEC440-030(N-P)
Brand
Techna
Order Code
28-5221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.20
5+ £48.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

The Techna CTEC440-030(N-P) is a 4-pole RCCB rated at 40A with a residual current sensitivity of 30mA. It has a standard test circuit.


  • Rated voltage: 400V AC
  • Techna type CTEC440-030(N-P)
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics C Curve
Current Ratng 40A
Poles 4
Trip Current 30mA

Reviews

Be the first to submit a review

Accessories


Trustpilot