Techna CTEC4125-030 Rccb cd High Current 4 Pole 125A 30ma

Image Representative of Range

Techna CTEC4125-030 Rccb cd High Current 4 Pole 125A 30ma

MPN
CTEC4125-030
Brand
Techna
Order Code
28-5233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

Techna four pole RCCB module with a high current rating.


  • Supplied in 4-pole 125A 30mA version
Type RCCB
No. of Poles 4
Current Ratng 125A
Poles 4
Trip Current 30mA

Reviews

Be the first to submit a review

Accessories


Trustpilot