Techna CTEC4100-100 Rccb cd High Current 4 Pole 100A 100ma

Image Representative of Range

Techna CTEC4100-100 Rccb cd High Current 4 Pole 100A 100ma

MPN
CTEC4100-100
Brand
Techna
Order Code
28-5234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

Techna four pole RCCB module with a high current rating.


  • Supplied in 4-pole 100A 100mA version
Type RCCB
No. of Poles 4
Current Ratng 100A
Poles 4
Trip Current 100mA

Reviews

Be the first to submit a review

Accessories


Trustpilot