Techna CTEC2100-030 Rccb cd) Residual Current Device 2 Pole 100A 30ma

Image Representative of Range

Techna CTEC2100-030 Rccb cd) Residual Current Device 2 Pole 100A 30ma

MPN
CTEC2100-030
Brand
Techna
Order Code
28-5219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.88
5+ £33.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

The Techna CTEC2100-030 is a 2-pole RCCB rated at 100A with a residual current sensitivity of 30mA.


  • Rated voltage: 110 or 230V AC
  • Techna type CTEC2100-030
Type RCCB
Voltage Rating - AC 230V AC
No. of Poles 2
Actuator Type Toggle
Tripping Characteristics C Curve
Current Ratng 100A
Poles 2
Trip Current 30mA

Reviews

Be the first to submit a review

Accessories


Trustpilot