Comus CTC012M CTC012 NO Aluminium Body Reed Switch

Order Code:

78-1002

Brand: Comus MPN: CTC012M
Qty Unit Price (Ex VAT)
1+ £3.60
25+ £2.80
100+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 9 months

A robust proximity reed switch housed in a light weight aluminium sealed housing.


  • Designed for use in control circuits and security systems etc.
  • For matching magnet see 78-1004
  • All fixing holes are countersunk for a neat finish when secured to a surface
  • Termination is a twin 280mm long PVC insulated lead
Contact Configuration NO
Connection Cable
Material Aluminium
Operating Temperature -20 to +85°C
Sensor Type Reed switch
Size 32x15x8mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 4, 2013 | Question by: Rapid Customer | Product code: 78-1002
Q. Will this switch and cabling support a constant load of 38v at 330mA. Thanks Vahakn
A. Hi Vahakn. Thank you for your question. This will be fine as it is able to handle 200VAC at 0.5A maximum.
Thursday, January 26, 2012 | Question by: Rapid Customer | Product code: 78-1002
Q. Does 78-1002 include a magnet? (Magnet is not even mentioned.)
A. Hi Martin, the magnet is 78-1004.

Reviews

Be the first to submit a review

Trustpilot