CamdenBoss CTBA1301/6A 6 Way 10A Pluggable Terminal Block 5mm Pitch

Image Representative of Range

CamdenBoss CTBA1301/6A 6 Way 10A Pluggable Terminal Block 5mm Pitch

Order Code:

21-2650

Brand: CamdenBoss MPN: CTBA1301/6A
Qty Unit Price (Ex VAT)
5+ £1.55
100+ £1.26
500+ £0.958
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
24 in stock, despatched same dayFurther 1,012 despatched in 5 working days

Pluggable PCB terminal block, free plug type, with 6 poles, from the CamdenBoss CTB1301 series. This block can be mounted either vertically or horizontally.


  • 5mm pitch
  • Vertical body style
  • 10A current rating
  • 380V voltage rating
  • Screw termination
  • Free hanging mounting
  • Tinned copper flashed brass contact material
  • Glass filled polyester housing material
  • Black colour
  • -33°C to +120°C temperature range
  • Test probe facility
  • 1.5mm² cable entry
  • UL94-V0 flame retardant moulding
  • UL approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No of Ways Per Row 16AWG
Current Rating 10A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Vertical
Series CTBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot