Christmas Opening Hours and Delivery Dates here
CamdenBoss CTB9550/4AO 4Way 12A Pluggable Side Entry Header Open 7.5mm Pitch

Image Representative of Range

CamdenBoss CTB9550/4AO 4Way 12A Pluggable Side Entry Header Open 7.5mm Pitch

Order Code:

21-5211

Brand: CamdenBoss MPN: CTB9550/4AO
Qty Unit Price (Ex VAT)
5+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
17 in stock, despatched same dayContact us for additional stock

Pluggable male rising clamp terminal block from the CamdenBoss CTB9550 Series, side entry open ended header type with 4 poles, 7.5mm pitch.


  • Horizontal body style
  • 12A current rating, 500V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 3kV dielectric strength
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9550/4AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No of Ways Per Row 12AWG
Current Rating 12A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot