CamdenBoss CTB9400/2 2 Way 12A Pluggable Terminal Block Free Plug 7.5mm Pitch

Order Code:

21-2400

Brand: CamdenBoss MPN: CTB9400/2
Qty Unit Price (Ex VAT)
5+ £1.07
25+ £0.893
100+ £0.821
250+ £0.707
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,177 in stock, despatched same dayFurther 431 despatched in 5 working days

Plug-in female connector terminal block from the CamdenBoss CTB9400 Series, free plug type with 2 poles, 7.5mm pitch.


  • Horizontal body style
  • 12A current rating, 500V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 3kV dielectric strength
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9400/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Free plug
Pitch 7.5mm
No of Ways Per Row 2
Colour Green
Current Rating 12A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot