CamdenBoss CTB93VE/4 4 Way 10A Terminal Block Top Entry Header 3.81mm Pitch

Order Code:

21-2744

Brand: CamdenBoss MPN: CTB93VE/4
Qty Unit Price (Ex VAT)
5+ £0.692
25+ £0.559
100+ £0.507
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
197 in stock, despatched same dayFurther 1,509 despatched in 5 working days

Top-entry closed ended PCB mounting male terminal block from the CamdenBoss CTB92HE Series, with 4 poles, 3.81mm pitch.


  • Vertical body style
  • 10A Current Rating, 200V voltage rating
  • Rising camp termination
  • Free hanging mounting
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB93VE/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 4
Colour Green
Current Rating 10A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot