Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB9208/6 6 Way 12A Pluggable Terminal Block Free Plug 5.08mm Pitch

Order Code:

21-2508

Brand: CamdenBoss MPN: CTB9208/6
Qty Unit Price (Ex VAT)
5+ £2.10
25+ £1.92
100+ £1.74
250+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
477 in stock, despatched same dayAdditional 100 due on 25/03/2026

Plug-in female terminal block from the CamdenBoss CTB9208 Series.

Free plug type with 6 poles, 5.08mm pitch, horizontal body style.


  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9208/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No of Ways Per Row 12AWG
Current Rating 12A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot