CamdenBoss CTB6000/3 3 Way 13.5A Low Profile Terminal Block 10mm Pitch

Image Representative of Range

CamdenBoss CTB6000/3 3 Way 13.5A Low Profile Terminal Block 10mm Pitch

Order Code:

21-4783

Brand: CamdenBoss MPN: CTB6000/3
Qty Unit Price (Ex VAT)
2000+ £0.800
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Low profile screw terminals for use with PCB terminal blocks, part of the CamdenBoss CTB6000 Series, 10mm pitch, with 3 poles.

The 3-pole to 12-pole blocks are end stackable.


  • 13.5A current rating
  • Test probe facility
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 1.5mm² cable entry
  • Guided pin alignment
  • Captive screw
  • UL, VDE and IMQ approved
  • Manufacturer's part CTB6000/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 3
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector
Current Rating 24A
Colour Grey
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot