CTB55VN/2 2 Way Low Profile 24A Terminal Block 10mm Pitch

Image Representative of Range

CTB55VN/2 2 Way Low Profile 24A Terminal Block 10mm Pitch

Order Code:

21-4774

Brand: CamdenBoss MPN: CTB55VN/2
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
2000+ £0.351
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Low profile commercial screw terminal block from the CamdenBoss CTB55VN Series, 10mm pitch, with 2 poles.

There is a range of these end-stackable terminal blocks available from Rapid, from 2-pole to 6-pole.


  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminal
  • UL, VDE and IMQ approvals
  • Manufacturer's part CTB55VN/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 2
Mounting Type Through hole
Wire Gauge (AWG) 14AWG
Wire Termination Screw, Wire Protector
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot