CamdenBoss CTB55VG/3 3 Way Low Profile 24A Terminal Block 5mm Pitch

Image Representative of Range

CamdenBoss CTB55VG/3 3 Way Low Profile 24A Terminal Block 5mm Pitch

Order Code:

21-4762

Brand: CamdenBoss MPN: CTB55VG/3
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £0.451
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
1,740 in stock, despatched in 5 working days

Low profile commercial screw terminal block from the CamdenBoss CTB55VK Series, with 5mm pitch, 3 poles.

These PCB terminal blocks are available from Rapid in a range of sizes from 2-pole to 12-pole.


  • 24A current rating
  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Captive screws
  • Anti solder wicking terminal
  • Guided pin alignment
  • cUL, IMQ and CE approved, VDE pending
  • Manufacturer's part CTB55VG/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through hole
Wire Gauge (AWG) 14AWG
Wire Termination Screw, Wire Protector
Current Rating 24A
Colour Grey
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot