CamdenBoss CTB4000/11 11 Way 24A 45° Terminal Block 10mm Pitch Length 105mm

Image Representative of Range

CamdenBoss CTB4000/11 11 Way 24A 45° Terminal Block 10mm Pitch Length 105mm

Order Code:

21-4716

Brand: CamdenBoss MPN: CTB4000/11
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Low profile 45° rising clamp terminal blocks from the CamdenBoss CTB4000 Series, 10mm pitch, with 11 poles.

The range includes interlocking terminal blocks in a variety of sizes from 1 pole to 12 poles, with the 1-pole block available in 10mm and 15mm lengths.


  • 15A current rating
  • 45° mounting
  • Captive screws
  • Moulded in grey UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 4mm² cable entry
  • UL, VDE and IMQ approved
  • Manufacturer's part CTB4000/11

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Grey
Current Rating 15A
No. of Levels 1
Voltage Rating 500

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot