CamdenBoss CTB2050/2 2 Way 24A Standard Profile 90° Terminal Block 10mm Pitch

Image Representative of Range

CamdenBoss CTB2050/2 2 Way 24A Standard Profile 90° Terminal Block 10mm Pitch

Order Code:

21-4677

Brand: CamdenBoss MPN: CTB2050/2
Qty Unit Price (Ex VAT)
2000+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Standard profile 90° screw terminal blocks from the CamdenBoss CTB2050 Range, 10mm pitch, with 2 poles.

The 2-pole terminal blocks are interlocking.


  • 24A current rating
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screw
  • Anti solder wicking terminals
  • UL, VDE and IMQ approved
  • Manufacturer's part CTB2050/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 2
Mounting Type Through hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Screw, Wire Protector
Current Rating 24A
Colour Grey
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot