CamdenBoss CTB07VL/3 3 Way 24A Rising Clamp Terminal Block 7.62mm Pitch

MPN
CTB07VL/3
Brand
CamdenBoss
Order Code
21-0252
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 600 in stock

High power rising clamp terminal block, part of the CamdenBoss CTB07VL Series, with 3 poles, 7.62mm pitch.


  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals4mm sq cable entry
  • Guided pin alignment
  • Captive screws
  • Manufacturer's part no: CTB07VL/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.62mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 500

Reviews

Be the first to submit a review

Trustpilot