CamdenBoss CTB0108/2 2 Way 5.08mm Pitch Interlocking Terminal Block 24A

Image Representative of Range

CamdenBoss CTB0108/2 2 Way 5.08mm Pitch Interlocking Terminal Block 24A

Order Code:

21-1590

Brand: CamdenBoss MPN: CTB0108/2
Qty Unit Price (Ex VAT)
5+ £0.680
50+ £0.598
100+ £0.536
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
455 in stock, despatched same dayFurther 497 despatched in 5 working days

Standard Profile interlocking terminal block with 2 poles, 5.08mm pitch, from the Camden Boss CTB0108 Series.


  • 24A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M3 steel captive screws
  • UL, VDE and CE approved
  • Manufacturer's part CTB0108/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Wire Gauge (AWG) 14AWG
Wire Termination Rising clamp
Voltage Rating 250V
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot