CamdenBoss CTB0100/4 4 Way 5.0mm Pitch Terminal Block 24A

Order Code:

21-4399

Brand: CamdenBoss MPN: CTB0100/4
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.06
25+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,559 in stock, despatched same dayFurther 940 despatched in 5 working days

Standard Profile terminal block, 4 poles, 5mm pitch, part of the Camden Boss CTB0100 Series.


  • 24A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M3 steel captive screws
  • UL, VDE and CE approved
  • Manufacturer's part CTB0100/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 4
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising clamp
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot