UniStrand CT8-Yellow 300mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100

Order Code:

04-0914

Brand: UniStrand MPN: CT8-Yellow
Qty Was Unit Price (Ex VAT)
1+ £2.16 £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched same dayContact us for additional stock

UniStrand Coloured Standard Range UNI-CT8-YELLOW Nylon Cable Ties, 300mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Yellow
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 83mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 300mm
Colour Yellow
Material Nylon
Type Self locking
Size 300 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot