UniStrand CT5-Blue 203mm Nylon Cable Ties Coloured Standard(4.8mm) Pack of 100

Order Code:

04-0906

Brand: UniStrand MPN: CT5-Blue
Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Coloured Standard Range UNI-CT5-BLUE Nylon Cable Ties, 203mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Blue
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 52mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 203mm
Colour Blue
Material Nylon
Type Self locking
Size 203 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot