Christmas Opening Hours and Delivery Dates here

Sealey CT38048P100S Cable Ties 380 x 4.8mm Silver Pack Of 100

Order Code:

89-9514

Brand: Sealey MPN: CT38048P100S EAN-13: 5051747880139
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Ties manufactured from nylon 66 making them heat resistant over the temperature range -40°C to +85°C. Supplied in handy sized packs. Suitable for workshop, garden and home applications.

Model NoCT38048P100S
Colour:Silver
Nett Weight:0.23Kg
Pack Qty:100
Size:380 x 4.8mm

Colour Silver
Type Cable tie
Size 380 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot