Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe CT237B Optional Current Transducer

Order Code:  

90-4021

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 3511514  Copy to clipboard EAN-13: 0095969520263
 Report an error

Discontinued

This current transformer probe measures AC or DC current. It converts high current to a low level millivolt signal for input directly into a test instrument. It can be used with standard DMMs, recorders, digital or analog meters, data loggers/DAS, oscilloscopes, or other test and measurement instruments.


  • AC/DC current clamp, 200A
  • Zero adjust knob
Type Transducer
AC Current Max. 200A
AC Voltage Max. N/A
DC Voltage Max. N/A
Display Type N/A
Jaw Capacity 20mm

Reviews


Be the first to submit a review