Sealey CT200 Cable Ties 100 x 2.5mm Pack of 200

Order Code:

89-1648

Brand: Sealey MPN: CT200 EAN-13: 5024209601023
Qty Unit Price (Ex VAT)
1+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 100 despatched in 2 working days

Pack of approximately 200 cable ties. Four colours.

Model NoCT200
Colour:Blue, Green, Red, Yellow
Nett Weight:0.05kg
Pack Qty:200 (50 of each)
Size:100 x 2.5mm

Colour Various
Type Cable tie set
Colour Blue, Green, Red, Yellow
Size 100 x 2.5mm
Nett Weight 0.05kg
Pack Qty 200 (50 of each)
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, June 14, 2014 | Question by: Rapid Customer | Product code: 89-1648
Q. how long are these cable ties please?
A. Hi Katie. Thank you for your question. The cable ties are 100mm long.

Reviews

Be the first to submit a review

Trustpilot