CamdenBoss CSTBV23/5 5 Way Screwless Terminal Block 5.08mm

Image Representative of Range

CamdenBoss CSTBV23/5 5 Way Screwless Terminal Block 5.08mm

Order Code:

21-4392

Brand: CamdenBoss MPN: CSTBV23/5
Qty Unit Price (Ex VAT)
20+ £3.04
100+ £2.74
500+ £2.58
1000+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

Screwless Terminal block, 5 poles, 5.08mm pitch, part of Camden Boss CSTBV23 Series.


  • Solder termination
  • PCB mounting, 1 row
  • 0.5 to 1.5mm² (30-16AWG) wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • Grey colour
  • Easily breakable to desired number of poles
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Anti solder wicking
  • Manufacturer's part CSTBV23/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 5
Mounting Type Through hole
Wire Gauge (AWG) 30 to 16AWG
Wire Termination Screwless
Current Rating 16A
Colour Grey
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot