CamdenBoss CSTBV2/1 1 Way 10A 5.08mm Screwless Terminal Block

CamdenBoss CSTBV2/1 1 Way 10A 5.08mm Screwless Terminal Block

Order Code:

21-4378

Brand: CamdenBoss MPN: CSTBV2/1

Discontinued


Screwless 1-pole terminal block, 5.08mm pitch, from the CamdenBoss CSTBV series.


  • Guided pin alignment
  • Anti solder wicking
  • Spacers available
  • Blocks easily breakable to desired number of poles
  • Made from UL94-V0 flame retardant moulding
  • Manufacturer's part CSTBV2/1

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 1
Mounting Type PCB
Wire Termination Screwless
Current Rating 10A
Body Style Horizontal
Series CSTBV
Wire Gauge 16AWG

You may also like


Trustpilot