Christmas Opening Hours and Delivery Dates here

Sealey CST999 Sack Truck with Pneumatic Tyres 300kg Capacity

Order Code:

89-7261

Brand: Sealey MPN: CST999 EAN-13: 5054511701890
Qty Was Unit Price (Ex VAT)
1+ £106.00 £102.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Extra-strong tubular steel frame construction. Steel centred pneumatic wheels allow transport over the roughest terrain. Features composite handgrips for added comfort and control.


  • Extra-strong tubular steel frame construction.
  • Our air filled pneumatic tyre sack trucks are perfect for absorbing impact, which is ideal for use on uneven surfaces and rough terrain.
  • Features composite handgrips for added comfort and control.
  • Model No. CST999
Type Sack truck
Load Capacity 300kg
Height 1.3m
Length 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot